
C2430A.41.10 | |
|---|---|
DigiKey Part Number | C2430G-100-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | C2430A.41.10 |
Description | CABLE 4COND 14AWG GRAY 100' |
Customer Reference | |
Detailed Description | 4 Conductor Multi-Conductor Cable Gray 14 AWG 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 4 | |
Wire Gauge | ||
Conductor Strand | 19/0.0147" | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.391" (9.93mm) | |
Shield Type | - | |
Length | 100.0' (30.5m) | |
Jacket Color | Gray | |
Ratings | - | |
Features | - | |
Voltage | 600 V | |
Operating Temperature | -20°C ~ 90°C | |
Usage | Communication, Control | |
Jacket (Insulation) Thickness | 0.0320" (0.813mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | - | |
Shield Coverage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 259,72000 € | 259,72 € |
| 2 | 247,00500 € | 494,01 € |
| 3 | 239,81000 € | 719,43 € |
| 5 | 230,99000 € | 1.154,95 € |
| 7 | 225,32571 € | 1.577,28 € |
| 10 | 219,44500 € | 2.194,45 € |
| 25 | 204,88880 € | 5.122,22 € |
| Unit Price without VAT: | 259,72000 € |
|---|---|
| Unit Price with VAT: | 309,06680 € |

