
C2430A.41.10 | |
|---|---|
DigiKey Part Number | C2430G-500-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | C2430A.41.10 |
Description | CABLE 4COND 14AWG GRAY 500' |
Customer Reference | |
Detailed Description | 4 Conductor Multi-Conductor Cable Gray 14 AWG 500.0' (152.4m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 4 | |
Wire Gauge | ||
Conductor Strand | 19/0.0147" | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.391" (9.93mm) | |
Shield Type | - | |
Length | 500.0' (152.4m) | |
Jacket Color | Gray | |
Ratings | - | |
Features | - | |
Voltage | 600 V | |
Operating Temperature | -20°C ~ 90°C | |
Usage | Communication, Control | |
Jacket (Insulation) Thickness | 0.0320" (0.813mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | - | |
Shield Coverage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.139,32000 € | 1.139,32 € |
| 2 | 1.082,47000 € | 2.164,94 € |
| 3 | 1.050,28000 € | 3.150,84 € |
| 5 | 1.010,80200 € | 5.054,01 € |
| 7 | 985,43429 € | 6.898,04 € |
| Unit Price without VAT: | 1.139,32000 € |
|---|---|
| Unit Price with VAT: | 1.355,79080 € |

