
C2426A.41.10 | |
|---|---|
DigiKey Part Number | C2426-100-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | C2426A.41.10 |
Description | CABLE 7COND 16AWG GRAY 100' |
Customer Reference | |
Detailed Description | 7 Conductor Multi-Conductor Cable Gray 16 AWG 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 7 | |
Wire Gauge | ||
Conductor Strand | 19/0.0117" | |
Conductor Material | Copper, Annealed Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.363" (9.22mm) | |
Shield Type | - | |
Length | 100.0' (30.5m) | |
Jacket Color | Gray | |
Ratings | ASTM B-33 | |
Features | - | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 80°C | |
Usage | Communication, Control | |
Jacket (Insulation) Thickness | 0.0320" (0.813mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | - | |
Shield Coverage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 305,64000 € | 305,64 € |
| 2 | 290,65500 € | 581,31 € |
| 3 | 282,16333 € | 846,49 € |
| 5 | 271,76400 € | 1.358,82 € |
| 7 | 271,32143 € | 1.899,25 € |
| Unit Price without VAT: | 305,64000 € |
|---|---|
| Unit Price with VAT: | 363,71160 € |

