
C2424A.38.10 | |
|---|---|
DigiKey Part Number | C2424G-500-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | C2424A.38.10 |
Description | CABLE 19COND 18AWG GRAY 500' |
Manufacturer Standard Lead Time | 49 Weeks |
Customer Reference | |
Detailed Description | 19 Conductor Multi-Conductor Cable Gray 18 AWG 500.0' (152.4m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.469" (11.91mm) |
Mfr | Length 500.0' (152.4m) |
Packaging Bulk | Jacket Color Gray |
Part Status Active | Ratings ASTM B-33 |
Cable Type | Voltage 300 V |
Number of Conductors 19 | Operating Temperature -20°C ~ 80°C |
Wire Gauge | Usage Communication, Control |
Conductor Strand 16/30 | Jacket (Insulation) Thickness 0.0320" (0.813mm) |
Conductor Material Copper, Annealed Tinned | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Jacket (Insulation) Material | Base Product Number |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 25.000 | 1,90754 € | 47.688,50 € |
| Unit Price without VAT: | 1,90754 € |
|---|---|
| Unit Price with VAT: | 2,26997 € |

