
C2424A.12.10 | |
|---|---|
DigiKey Part Number | 6135-C2424A.12.10-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | C2424A.12.10 |
Description | 19C/18 16/30TC UNSH TYPE CM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 19 Conductor Multi-Conductor Cable Gray 18 AWG |
Datasheet | Datasheet |
Category | Conductor Material Copper, Annealed Tinned |
Mfr | Jacket (Insulation) Material |
Packaging Bulk | Jacket (Insulation) Diameter 0.469" (11.91mm) |
Part Status Active | Jacket Color Gray |
Cable Type | Voltage 300 V |
Number of Conductors 19 | Operating Temperature -20°C ~ 80°C |
Wire Gauge | Jacket (Insulation) Thickness 0.0320" (0.813mm) |
Conductor Strand 16/30 | Conductor Insulation Poly-Vinyl Chloride (PVC) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 3,09666 € | 46.449,90 € |
| Unit Price without VAT: | 3,09666 € |
|---|---|
| Unit Price with VAT: | 3,68503 € |

