5 Conductor Multi-Conductor Cable Gray 18 AWG 500.0' (152.4m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C2420A.41.10

DigiKey Part Number
C2420-500-ND
Manufacturer
Encore Wire
Manufacturer Product Number
C2420A.41.10
Description
CABLE 5COND 18AWG GRAY 500'
Customer Reference
Detailed Description
5 Conductor Multi-Conductor Cable Gray 18 AWG 500.0' (152.4m)
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Material
Mfr
Jacket (Insulation) Diameter
0.280" (7.11mm)
Packaging
Spool
Length
500.0' (152.4m)
Part Status
Active
Jacket Color
Gray
Cable Type
Voltage
300 V
Number of Conductors
5
Operating Temperature
-20°C ~ 80°C
Wire Gauge
Usage
Communication, Control
Conductor Strand
16/30
Jacket (Insulation) Thickness
0.0320" (0.813mm)
Conductor Material
Copper, Tinned
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
Value Added Item
All prices are in EUR
Spool
QuantityUnit PriceExt Price
1464,00000 €464,00 €
2441,12000 €882,24 €
3428,17000 €1.284,51 €
5424,63800 €2.123,19 €
Manufacturers Standard Package
Unit Price without VAT:464,00000 €
Unit Price with VAT:552,16000 €