
C2410A.38.10 | |
|---|---|
DigiKey Part Number | C2410A.38.10-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | C2410A.38.10 |
Description | CABLE 2COND 12AWG GRAY 500' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable Gray 12 AWG 500.0' (152.4m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.366" (9.30mm) |
Mfr | Length 500.0' (152.4m) |
Packaging Bulk | Jacket Color Gray |
Part Status Active | Voltage 600 V |
Cable Type | Operating Temperature -20°C ~ 90°C |
Number of Conductors 2 | Usage Communication, Control |
Wire Gauge | Jacket (Insulation) Thickness 0.0320" (0.813mm) |
Conductor Strand 19/0.0185" | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Conductor Material Copper, Tinned | Base Product Number |
Jacket (Insulation) Material |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 22.000 | 0,71727 € | 15.779,94 € |
| Unit Price without VAT: | 0,71727 € |
|---|---|
| Unit Price with VAT: | 0,85355 € |

