
C2409A.41.10 | |
|---|---|
DigiKey Part Number | C2409-50-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | C2409A.41.10 |
Description | CABLE 2COND 14AWG GRAY 50' |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable Gray 14 AWG 50.00' (15.24m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 2 | |
Wire Gauge | ||
Conductor Strand | 19/0.0147" | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.326" (8.28mm) | |
Shield Type | - | |
Length | 50.00' (15.24m) | |
Jacket Color | Gray | |
Ratings | - | |
Features | - | |
Voltage | 600 V | |
Operating Temperature | -20°C ~ 80°C | |
Usage | Communication, Control | |
Jacket (Insulation) Thickness | 0.0320" (0.813mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | - | |
Shield Coverage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 74,09000 € | 74,09 € |
| 2 | 70,51000 € | 141,02 € |
| 3 | 68,48333 € | 205,45 € |
| 5 | 66,00400 € | 330,02 € |
| 7 | 64,41286 € | 450,89 € |
| 10 | 62,75900 € | 627,59 € |
| 25 | 58,67200 € | 1.466,80 € |
| 50 | 55,72440 € | 2.786,22 € |
| 100 | 52,89470 € | 5.289,47 € |
| Unit Price without VAT: | 74,09000 € |
|---|---|
| Unit Price with VAT: | 88,16710 € |

