
C2405A.41.10 | |
|---|---|
DigiKey Part Number | C2405-100-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | C2405A.41.10 |
Description | CABLE 2COND 16AWG GRAY 100' |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable Gray 16 AWG 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 2 | |
Wire Gauge | ||
Conductor Strand | 19/0.0117" | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.268" (6.81mm) | |
Shield Type | - | |
Length | 100.0' (30.5m) | |
Jacket Color | Gray | |
Ratings | - | |
Features | - | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 90°C | |
Usage | Communication, Control | |
Jacket (Insulation) Thickness | 0.0320" (0.813mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | - | |
Shield Coverage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 74,77000 € | 74,77 € |
| 2 | 71,16000 € | 142,32 € |
| 3 | 69,11667 € | 207,35 € |
| 5 | 66,61400 € | 333,07 € |
| 7 | 65,00714 € | 455,05 € |
| 10 | 63,33900 € | 633,39 € |
| 25 | 59,21400 € | 1.480,35 € |
| 50 | 56,23880 € | 2.811,94 € |
| 100 | 53,38270 € | 5.338,27 € |
| Unit Price without VAT: | 74,77000 € |
|---|---|
| Unit Price with VAT: | 88,97630 € |

