
C2404A.38.10 | |
|---|---|
DigiKey Part Number | C2404G-100-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | C2404A.38.10 |
Description | CABLE 4COND 18AWG GRAY 100' |
Customer Reference | |
Detailed Description | 4 Conductor Multi-Conductor Cable Gray 18 AWG 100.0' (30.5m) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 4 | |
Wire Gauge | ||
Conductor Strand | 16/30 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.258" (6.55mm) | |
Shield Type | - | |
Length | 100.0' (30.5m) | |
Jacket Color | Gray | |
Ratings | - | |
Features | - | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 80°C | |
Usage | Communication, Control | |
Jacket (Insulation) Thickness | 0.0320" (0.813mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | - | |
Shield Coverage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 87,10000 € | 87,10 € |
| 2 | 82,88500 € | 165,77 € |
| 3 | 80,50333 € | 241,51 € |
| 5 | 77,58400 € | 387,92 € |
| 7 | 75,70857 € | 529,96 € |
| 10 | 73,76100 € | 737,61 € |
| 25 | 70,55080 € | 1.763,77 € |
| Unit Price without VAT: | 87,10000 € |
|---|---|
| Unit Price with VAT: | 103,64900 € |

