
C2119A.24.04 | |
|---|---|
DigiKey Part Number | C2119A.24.04-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | C2119A.24.04 |
Description | HOOK-UP SOLID 18AWG ORANGE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 18 AWG Hook-Up Wire Solid Orange 600V 2500' (762.0m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.104" (2.64mm) |
Series | Jacket (Insulation) Thickness 0.032" (0.81mm) |
Packaging Spool | Length 2500' (762.0m) |
Part Status Active | Voltage 600V |
Cable Type | Operating Temperature -20°C ~ 105°C |
Wire Gauge | Jacket Color |
Conductor Strand Solid | Ratings UL Style 1015, ASTM B-33 |
Conductor Material | Base Product Number |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 25.000 | 0,58806 € | 14.701,50 € |
| Unit Price without VAT: | 0,58806 € |
|---|---|
| Unit Price with VAT: | 0,69979 € |

