
C2105A.21.07 | |
|---|---|
DigiKey Part Number | C2105A.21.07-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | C2105A.21.07 |
Description | HOOK-UP STRND 14AWG BLUE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 14 AWG Hook-Up Wire 41/30 Blue 600V 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 41/30 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.141" (3.58mm) | |
Jacket (Insulation) Thickness | 0.032" (0.81mm) | |
Length | 1000.0' (304.8m) | |
Voltage | 600V | |
Operating Temperature | -20°C ~ 105°C | |
Jacket Color | ||
Ratings | UL Style 1015, ASTM B-33 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25.000 | 0,36605 € | 9.151,25 € |
| Unit Price without VAT: | 0,36605 € |
|---|---|
| Unit Price with VAT: | 0,43560 € |





