
C2016A.48.10 | |
|---|---|
DigiKey Part Number | C2016A.48.10-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | C2016A.48.10 |
Description | HOOK-UP STRND 22AWG GRAY |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 22 AWG Hook-Up Wire 7/30 Gray 300V 10000' (3048.0m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.062" (1.57mm) |
Series | Jacket (Insulation) Thickness 0.016" (0.41mm) |
Packaging Spool | Length 10000' (3048.0m) |
Part Status Active | Voltage 300V |
Cable Type | Operating Temperature -20°C ~ 105°C |
Wire Gauge | Jacket Color |
Conductor Strand 7/30 | Ratings UL Style 1007/1569, ASTM B-33 |
Conductor Material | Base Product Number |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 10.000 | 0,93685 € | 9.368,50 € |
| Unit Price without VAT: | 0,93685 € |
|---|---|
| Unit Price with VAT: | 1,11485 € |



