
C2004A.93.02 | |
|---|---|
DigiKey Part Number | 6135-C2004A.93.02-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | C2004A.93.02 |
Description | Wire Cable Mgmt |
Customer Reference | |
Detailed Description | 22 AWG Hook-Up Wire Solid White 300V |
Category | Conductor Material |
Mfr | Jacket (Insulation) Material |
Packaging Spool | Jacket (Insulation) Diameter 0.057" (1.45mm) |
Part Status Discontinued at DigiKey | Jacket (Insulation) Thickness 0.016" (0.41mm) |
Cable Type | Voltage 300V |
Wire Gauge | Operating Temperature -20°C ~ 105°C |
Conductor Strand Solid | Jacket Color |

