
C2004A.12.05 | |
|---|---|
DigiKey Part Number | C2004Y-100-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | C2004A.12.05 |
Description | HOOK-UP SOLID 22AWG YLW 100' |
Customer Reference | |
Detailed Description | 22 AWG Hook-Up Wire Solid Yellow 300V 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.057" (1.45mm) |
Series | Jacket (Insulation) Thickness 0.016" (0.41mm) |
Packaging Spool | Length 100.0' (30.5m) |
Part Status Active | Voltage 300V |
Cable Type | Operating Temperature -20°C ~ 105°C |
Wire Gauge | Jacket Color |
Conductor Strand Solid | Ratings UL Style 1007/1569, ASTM B-33 |
Conductor Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,95000 € | 15,95 € |
| 2 | 15,19000 € | 30,38 € |
| 3 | 14,76000 € | 44,28 € |
| 5 | 14,23200 € | 71,16 € |
| 7 | 13,89571 € | 97,27 € |
| 10 | 13,54600 € | 135,46 € |
| Unit Price without VAT: | 15,95000 € |
|---|---|
| Unit Price with VAT: | 18,98050 € |








