
C1702.38.07 | |
|---|---|
DigiKey Part Number | C1702.38.07-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | C1702.38.07 |
Description | CABLE SPKR 2COND 14AWG BLUE |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2 Conductor Speaker Cable Blue 14 AWG 500.0' (152.4m) |
Category | Jacket (Insulation) Diameter 0.220" (5.59mm) |
Mfr | Length 500.0' (152.4m) |
Packaging Spool | Jacket Color Blue |
Part Status Active | Voltage 300 V |
Cable Type | Operating Temperature -20°C ~ 60°C |
Number of Conductors 2 | Usage Audio-Video, Home |
Wire Gauge | Jacket (Insulation) Thickness 0.0210" (0.533mm) |
Conductor Strand 41/30 | Conductor Insulation Polypropylene (PP) |
Conductor Material Copper, Bare | Base Product Number |
Jacket (Insulation) Material |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 25.000 | 0,35855 € | 8.963,75 € |
| Unit Price without VAT: | 0,35855 € |
|---|---|
| Unit Price with VAT: | 0,42667 € |

