
C2516A.41.10 | |
|---|---|
DigiKey Part Number | C2516AG-50-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | C2516A.41.10 |
Description | CABLE 2COND 22AWG GRAY SHLD 50' |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable Gray 22 AWG Foil 50.00' (15.24m) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 2 | |
Wire Gauge | ||
Conductor Strand | 7/30 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.137" (3.48mm) | |
Shield Type | Foil | |
Length | 50.00' (15.24m) | |
Jacket Color | Gray | |
Ratings | - | |
Features | Drain Wire | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 75°C | |
Usage | Communication, Control | |
Jacket (Insulation) Thickness | 0.0200" (0.508mm) | |
Conductor Insulation | Polypropylene (PP) | |
Shield Material | Flexfoil® | |
Shield Coverage | 100% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,57000 € | 22,57 € |
| 2 | 21,50000 € | 43,00 € |
| 3 | 20,89000 € | 62,67 € |
| 5 | 20,14200 € | 100,71 € |
| 7 | 19,66286 € | 137,64 € |
| 10 | 19,16500 € | 191,65 € |
| 25 | 17,93480 € | 448,37 € |
| 50 | 17,04880 € | 852,44 € |
| 100 | 16,19860 € | 1.619,86 € |
| Unit Price without VAT: | 22,57000 € |
|---|---|
| Unit Price with VAT: | 26,85830 € |

