
C1644A.18.10 | |
|---|---|
DigiKey Part Number | C1644AG-100-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | C1644A.18.10 |
Description | CABLE 4COND 20AWG GRAY SHLD 100' |
Customer Reference | |
Detailed Description | 4 Conductor Multi-Conductor Cable Gray 20 AWG Braid 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.255" (6.48mm) |
Mfr | Shield Type Braid |
Packaging Spool | Length 100.0' (30.5m) |
Part Status Active | Jacket Color Gray |
Cable Type | Voltage 300 V |
Number of Conductors 4 | Operating Temperature -20°C ~ 75°C |
Wire Gauge | Usage Communication, Control |
Conductor Strand 26/34 | Jacket (Insulation) Thickness 0.0290" (0.737mm) |
Conductor Material Copper, Tinned | Conductor Insulation Polyethylene (PE) |
Jacket (Insulation) Material | Shield Material Copper, Tinned |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 146,27000 € | 146,27 € |
| 2 | 139,15000 € | 278,30 € |
| 3 | 135,12333 € | 405,37 € |
| 5 | 130,19200 € | 650,96 € |
| 7 | 127,02286 € | 889,16 € |
| 10 | 123,73400 € | 1.237,34 € |
| 25 | 123,08640 € | 3.077,16 € |
| Unit Price without VAT: | 146,27000 € |
|---|---|
| Unit Price with VAT: | 174,06130 € |

