
C1604.41.01 | |
|---|---|
DigiKey Part Number | C1604-100-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | C1604.41.01 |
Description | CABLE 4COND 16AWG BLK SHLD 100' |
Customer Reference | |
Detailed Description | 4 Conductor Multi-Conductor Cable Black 16 AWG Braid 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 4 | |
Wire Gauge | ||
Conductor Strand | 65/34 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.385" (9.78mm) | |
Shield Type | Braid | |
Length | 100.0' (30.5m) | |
Jacket Color | Black | |
Ratings | - | |
Features | - | |
Voltage | 300 V | |
Operating Temperature | -25°C ~ 60°C | |
Usage | Communication, Control | |
Jacket (Insulation) Thickness | 0.0350" (0.889mm) | |
Conductor Insulation | Rubber | |
Shield Material | Copper, Tinned | |
Shield Coverage | 80% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 197,83000 € | 197,83 € |
| 2 | 188,18500 € | 376,37 € |
| 3 | 182,72000 € | 548,16 € |
| 5 | 176,02400 € | 880,12 € |
| 7 | 171,72429 € | 1.202,07 € |
| 10 | 170,00600 € | 1.700,06 € |
| Unit Price without VAT: | 197,83000 € |
|---|---|
| Unit Price with VAT: | 235,41770 € |

