
C1604.41.01 | |
|---|---|
DigiKey Part Number | C1604-50-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | C1604.41.01 |
Description | CABLE 4COND 16AWG BLK SHLD 50' |
Customer Reference | |
Detailed Description | 4 Conductor Multi-Conductor Cable Black 16 AWG Braid 50.00' (15.24m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 4 | |
Wire Gauge | ||
Conductor Strand | 65/34 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.385" (9.78mm) | |
Shield Type | Braid | |
Length | 50.00' (15.24m) | |
Jacket Color | Black | |
Ratings | - | |
Features | - | |
Voltage | 300 V | |
Operating Temperature | -25°C ~ 60°C | |
Usage | Communication, Control | |
Jacket (Insulation) Thickness | 0.0350" (0.889mm) | |
Conductor Insulation | Rubber | |
Shield Material | Copper, Tinned | |
Shield Coverage | 80% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 103,56000 € | 103,56 € |
| 2 | 98,54500 € | 197,09 € |
| 3 | 95,70333 € | 287,11 € |
| 5 | 92,22400 € | 461,12 € |
| 7 | 89,99000 € | 629,93 € |
| 10 | 87,67100 € | 876,71 € |
| 25 | 81,93520 € | 2.048,38 € |
| 50 | 77,79800 € | 3.889,90 € |
| 100 | 73,82560 € | 7.382,56 € |
| Unit Price without VAT: | 103,56000 € |
|---|---|
| Unit Price with VAT: | 123,23640 € |

