
C1362.21.01 | |
|---|---|
DigiKey Part Number | C1362-21-1000-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | C1362.21.01 |
Description | CABLE SPKR 2COND 22AWG BLACK |
Manufacturer Standard Lead Time | 49 Weeks |
Customer Reference | |
Detailed Description | 2 Conductor Speaker Cable Black 22 AWG 1000.0' (304.8m) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 2 | |
Wire Gauge | ||
Conductor Strand | 7/30 | |
Conductor Material | Copper, Bare; Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.145" (3.68mm) | |
Shield Type | - | |
Length | 1000.0' (304.8m) | |
Jacket Color | Black | |
Ratings | - | |
Features | - | |
Voltage | 120 V | |
Operating Temperature | - | |
Usage | Audio-Video, Home | |
Jacket (Insulation) Thickness | 0.0200" (0.508mm) | |
Conductor Insulation | - | |
Shield Material | - | |
Shield Coverage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 110,65000 € | 110,65 € |
| 2 | 105,28000 € | 210,56 € |
| 3 | 102,24667 € | 306,74 € |
| 5 | 98,52600 € | 492,63 € |
| 7 | 96,13714 € | 672,96 € |
| 10 | 93,65800 € | 936,58 € |
| Unit Price without VAT: | 110,65000 € |
|---|---|
| Unit Price with VAT: | 131,67350 € |


