
C1361.41.90 | |
|---|---|
DigiKey Part Number | C1361-1000-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | C1361.41.90 |
Description | CABLE SPKR 2COND 14AWG CLEAR |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2 Conductor Speaker Cable Clear 14 AWG 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 2 | |
Wire Gauge | ||
Conductor Strand | 41/30 | |
Conductor Material | Copper, Bare; Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.235" (5.97mm) | |
Shield Type | - | |
Length | 1000.0' (304.8m) | |
Jacket Color | Clear | |
Ratings | - | |
Features | - | |
Voltage | 120 V | |
Operating Temperature | - | |
Usage | Audio-Video, Home | |
Jacket (Insulation) Thickness | 0.0250" (0.635mm) | |
Conductor Insulation | - | |
Shield Material | - | |
Shield Coverage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 317,26000 € | 317,26 € |
| 2 | 301,69500 € | 603,39 € |
| 3 | 292,88667 € | 878,66 € |
| 5 | 282,14200 € | 1.410,71 € |
| Unit Price without VAT: | 317,26000 € |
|---|---|
| Unit Price with VAT: | 377,53940 € |


