
C1360.41.01 | |
|---|---|
DigiKey Part Number | 6135-C1360.41.01-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | C1360.41.01 |
Description | 2C/20 SPKR WIRE BLK 1000'RL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable Black 20 AWG 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Wire Gauge |
Mfr | Conductor Strand 10/30 |
Packaging Bulk | Conductor Material Copper, Annealed Bare |
Part Status Active | Length 1000.0' (304.8m) |
Cable Type | Jacket Color Black |
Number of Conductors 2 | Conductor Insulation Poly-Vinyl Chloride (PVC) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30.000 | 0,13299 € | 3.989,70 € |
| Unit Price without VAT: | 0,13299 € |
|---|---|
| Unit Price with VAT: | 0,15826 € |

