2 Conductor Speaker Cable Clear 20 AWG 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1360.21.90

DigiKey Part Number
C1360-100-ND
Manufacturer
Encore Wire
Manufacturer Product Number
C1360.21.90
Description
CABLE SPKR 2COND 20AWG CLR 100'
Customer Reference
Detailed Description
2 Conductor Speaker Cable Clear 20 AWG 100.0' (30.5m)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
2
Wire Gauge
Conductor Strand
10/30
Conductor Material
Copper, Bare; Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.160" (4.06mm)
Shield Type
-
Length
100.0' (30.5m)
Jacket Color
Clear
Ratings
-
Features
-
Voltage
120 V
Operating Temperature
-
Usage
Audio-Video, Home
Jacket (Insulation) Thickness
0.0200" (0.508mm)
Conductor Insulation
-
Shield Material
-
Shield Coverage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11
Check for Additional Incoming Stock
Value Added Item
All prices are in EUR
Spool
QuantityUnit PriceExt Price
124,60000 €24,60 €
223,42500 €46,85 €
322,76333 €68,29 €
521,95000 €109,75 €
721,42571 €149,98 €
1020,88300 €208,83 €
2519,54160 €488,54 €
5018,57480 €928,74 €
10017,64710 €1.764,71 €
Manufacturers Standard Package
Unit Price without VAT:24,60000 €
Unit Price with VAT:29,27400 €