
C1357.41.90 | |
|---|---|
DigiKey Part Number | C1357-100-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | C1357.41.90 |
Description | CABLE SPKR 2COND 18AWG CLR 100' |
Customer Reference | |
Detailed Description | 2 Conductor Speaker Cable Clear 18 AWG 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 2 | |
Wire Gauge | ||
Conductor Strand | 16/30 | |
Conductor Material | Copper, Bare; Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.181" (4.60mm) | |
Shield Type | - | |
Length | 100.0' (30.5m) | |
Jacket Color | Clear | |
Ratings | - | |
Features | - | |
Voltage | 120 V | |
Operating Temperature | - | |
Usage | Audio-Video, Home | |
Jacket (Insulation) Thickness | 0.0200" (0.508mm) | |
Conductor Insulation | - | |
Shield Material | - | |
Shield Coverage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,13000 € | 27,13 € |
| 2 | 25,83500 € | 51,67 € |
| 3 | 25,10000 € | 75,30 € |
| 5 | 24,20200 € | 121,01 € |
| 7 | 23,62429 € | 165,37 € |
| 10 | 23,02500 € | 230,25 € |
| 25 | 21,54480 € | 538,62 € |
| 50 | 20,47740 € | 1.023,87 € |
| 100 | 19,45360 € | 1.945,36 € |
| Unit Price without VAT: | 27,13000 € |
|---|---|
| Unit Price with VAT: | 32,28470 € |

