
C1357.41.01 | |
|---|---|
DigiKey Part Number | C1357.41.01-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | C1357.41.01 |
Description | CABLE SPKR 2COND 18AWG BLACK |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2 Conductor Speaker Cable Black 18 AWG 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.181" (4.60mm) |
Packaging Spool | Length 1000.0' (304.8m) |
Part Status Active | Jacket Color Black |
Cable Type | Voltage 120 V |
Number of Conductors 2 | Usage Audio-Video, Home |
Wire Gauge | Jacket (Insulation) Thickness 0.0250" (0.635mm) |
Conductor Strand 16/30 | Base Product Number |
Conductor Material Copper, Annealed Bare; Copper, Annealed Tinned |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 25.000 | 0,17586 € | 4.396,50 € |
| Unit Price without VAT: | 0,17586 € |
|---|---|
| Unit Price with VAT: | 0,20927 € |

