Parametric Equivalent

C1356.46.02 | |
|---|---|
DigiKey Part Number | C1356.46.02-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | C1356.46.02 |
Description | CABLE SPKR 2COND 24AWG WHITE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 2 Conductor Speaker Cable White 24 AWG 5000' (1524.0m) |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.117" (2.97mm) |
Packaging Spool | Length 5000' (1524.0m) |
Part Status Active | Jacket Color White |
Cable Type | Voltage 120 V |
Number of Conductors 2 | Usage Audio-Video, Home |
Wire Gauge | Jacket (Insulation) Thickness 0.0160" (0.406mm) |
Conductor Strand 7/32 | Base Product Number |
Conductor Material Copper, Bare; Copper, Tinned |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1356.26.02 | Encore Wire | 0 | C1356.26.02-ND | 0,38140 € | Parametric Equivalent |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 25.000 | 0,31255 € | 7.813,75 € |
| Unit Price without VAT: | 0,31255 € |
|---|---|
| Unit Price with VAT: | 0,37193 € |

