
C1356.21.01 | |
|---|---|
DigiKey Part Number | C1356-21-1000-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | C1356.21.01 |
Description | CABLE SPKR 2COND 24AWG BLACK |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2 Conductor Speaker Cable Black 24 AWG 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 2 | |
Wire Gauge | ||
Conductor Strand | 7/32 | |
Conductor Material | Copper, Bare; Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.117" (2.97mm) | |
Shield Type | - | |
Length | 1000.0' (304.8m) | |
Jacket Color | Black | |
Ratings | - | |
Features | - | |
Voltage | 120 V | |
Operating Temperature | - | |
Usage | Audio-Video, Home | |
Jacket (Insulation) Thickness | 0.0160" (0.406mm) | |
Conductor Insulation | - | |
Shield Material | - | |
Shield Coverage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 75,59000 € | 75,59 € |
| 2 | 71,94000 € | 143,88 € |
| 3 | 69,87333 € | 209,62 € |
| 5 | 67,34400 € | 336,72 € |
| 7 | 65,71857 € | 460,03 € |
| 10 | 64,03100 € | 640,31 € |
| Unit Price without VAT: | 75,59000 € |
|---|---|
| Unit Price with VAT: | 89,95210 € |



