
C1353A.41.10 | |
|---|---|
DigiKey Part Number | C1353G-500-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | C1353A.41.10 |
Description | MULTI-PAIR 4COND 22AWG GRAY 500' |
Customer Reference | |
Detailed Description | 4 (2 Pair Twisted) Conductor Multi-Pair Cable Gray 22 AWG Foil 500.0' (152.4m) |
Datasheet | Datasheet |
Category | Shield Type Foil |
Mfr | Length 500.0' (152.4m) |
Packaging Spool | Jacket Color Gray |
Part Status Active | Features Drain Wire |
Cable Type | Voltage 300 V |
Number of Conductors 4 (2 Pair Twisted) | Operating Temperature -20°C ~ 80°C |
Wire Gauge | Usage Communication, Control |
Conductor Strand 7/30 | Jacket (Insulation) Thickness 0.0280" (0.711mm) |
Conductor Material Copper, Tinned | Conductor Insulation Polypropylene (PP) |
Jacket (Insulation) Material | Shield Material Flexfoil® |
Jacket (Insulation) Diameter 0.208" (5.28mm) | Shield Coverage 100% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 410,15000 € | 410,15 € |
| 2 | 389,97000 € | 779,94 € |
| 3 | 378,55000 € | 1.135,65 € |
| 5 | 364,54600 € | 1.822,73 € |
| 7 | 355,55286 € | 2.488,87 € |
| 10 | 346,21000 € | 3.462,10 € |
| Unit Price without VAT: | 410,15000 € |
|---|---|
| Unit Price with VAT: | 488,07850 € |

