C1352 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1352A.18.10

DigiKey Part Number
C1352-50-ND
Manufacturer
Encore Wire
Manufacturer Product Number
C1352A.18.10
Description
MULTI-PAIR 4COND 22AWG GRAY 50'
Customer Reference
Detailed Description
4 (2 Pair Twisted) Conductor Multi-Pair Cable Gray 22 AWG Foil 50.00' (15.24m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Cable Type
Number of Conductors
4 (2 Pair Twisted)
Wire Gauge
Conductor Strand
7/30
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.160" (4.06mm)
Shield Type
Foil
Length
50.00' (15.24m)
Jacket Color
Gray
Ratings
-
Features
Drain Wire
Voltage
300 V
Operating Temperature
-20°C ~ 80°C
Usage
Communication, Control
Jacket (Insulation) Thickness
0.0200" (0.508mm)
Conductor Insulation
Polypropylene (PP)
Shield Material
Flexfoil®
Shield Coverage
100%
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13
Factory Stock: 32.500
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
128,87000 €28,87 €
227,49000 €54,98 €
326,71000 €80,13 €
525,75400 €128,77 €
725,13857 €175,97 €
1024,50100 €245,01 €
2522,92440 €573,11 €
5021,78780 €1.089,39 €
10020,69740 €2.069,74 €
Manufacturers Standard Package
Unit Price without VAT:28,87000 €
Unit Price with VAT:34,35530 €