
C1350A.41.17 | |
|---|---|
DigiKey Part Number | C1350-50-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | C1350A.41.17 |
Description | MULTI-PAIR 4COND 22AWG BEIGE 50' |
Customer Reference | |
Detailed Description | 4 (2 Pair Twisted) Conductor Multi-Pair Cable Beige 22 AWG Foil 50.00' (15.24m) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 4 (2 Pair Twisted) | |
Wire Gauge | ||
Conductor Strand | 7/30 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.280" (7.11mm) | |
Shield Type | Foil | |
Length | 50.00' (15.24m) | |
Jacket Color | Beige | |
Ratings | - | |
Features | Drain Wire | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 80°C | |
Usage | Communication, Control | |
Jacket (Insulation) Thickness | 0.0350" (0.889mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | Aluminum | |
Shield Coverage | 100% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 111,25000 € | 111,25 € |
| 5 | 91,02400 € | 455,12 € |
| 10 | 70,79700 € | 707,97 € |
| Unit Price without VAT: | 111,25000 € |
|---|---|
| Unit Price with VAT: | 132,38750 € |

