
C1350A.41.17 | |
|---|---|
DigiKey Part Number | C1350-500-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | C1350A.41.17 |
Description | MULTI-PAIR 4CON 22AWG BEIGE 500' |
Customer Reference | |
Detailed Description | 4 (2 Pair Twisted) Conductor Multi-Pair Cable Beige 22 AWG Foil 500.0' (152.4m) |
Category | Shield Type Foil |
Mfr | Length 500.0' (152.4m) |
Packaging Spool | Jacket Color Beige |
Part Status Active | Features Drain Wire |
Cable Type | Voltage 300 V |
Number of Conductors 4 (2 Pair Twisted) | Operating Temperature -20°C ~ 80°C |
Wire Gauge | Usage Communication, Control |
Conductor Strand 7/30 | Jacket (Insulation) Thickness 0.0350" (0.889mm) |
Conductor Material Copper, Tinned | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Jacket (Insulation) Material | Shield Material Aluminum |
Jacket (Insulation) Diameter 0.280" (7.11mm) | Shield Coverage 100% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 626,95000 € | 626,95 € |
| 2 | 595,93500 € | 1.191,87 € |
| 3 | 578,38000 € | 1.735,14 € |
| 5 | 556,85000 € | 2.784,25 € |
| 7 | 543,01857 € | 3.801,13 € |
| 10 | 528,65600 € | 5.286,56 € |
| Unit Price without VAT: | 626,95000 € |
|---|---|
| Unit Price with VAT: | 746,07050 € |

