
C1350A.41.17 | |
|---|---|
DigiKey Part Number | C1350-1000-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | C1350A.41.17 |
Description | MULTI-PAIR 4COND 22AWG BEI |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 4 (2 Pair Twisted) Conductor Multi-Pair Cable Beige 22 AWG Foil 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 4 (2 Pair Twisted) | |
Wire Gauge | ||
Conductor Strand | 7/30 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.280" (7.11mm) | |
Shield Type | Foil | |
Length | 1000.0' (304.8m) | |
Jacket Color | Beige | |
Ratings | - | |
Features | Drain Wire | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 80°C | |
Usage | Communication, Control | |
Jacket (Insulation) Thickness | 0.0350" (0.889mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | Aluminum | |
Shield Coverage | 100% | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.083,31000 € | 1.083,31 € |
| 2 | 1.029,31500 € | 2.058,63 € |
| 3 | 998,75333 € | 2.996,26 € |
| 5 | 961,26200 € | 4.806,31 € |
| 7 | 937,17857 € | 6.560,25 € |
| Unit Price without VAT: | 1.083,31000 € |
|---|---|
| Unit Price with VAT: | 1.289,13890 € |

