
C1331A.41.10 | |
|---|---|
DigiKey Part Number | C1331-100-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | C1331A.41.10 |
Description | CABLE 4COND 20AWG GRAY SHLD 100' |
Customer Reference | |
Detailed Description | 4 Conductor Multi-Conductor Cable Gray 20 AWG Foil 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Shield Type Foil |
Mfr | Length 100.0' (30.5m) |
Packaging Spool | Jacket Color Gray |
Part Status Active | Features Drain Wire |
Cable Type | Voltage 300 V |
Number of Conductors 4 | Operating Temperature -20°C ~ 80°C |
Wire Gauge | Usage Audio-Video, Home |
Conductor Strand 7/28 | Jacket (Insulation) Thickness 0.0320" (0.813mm) |
Conductor Material Copper, Tinned | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Jacket (Insulation) Material | Shield Material Flexfoil® |
Jacket (Insulation) Diameter 0.230" (5.84mm) | Shield Coverage 100% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 56,25000 € | 56,25 € |
| 2 | 53,55000 € | 107,10 € |
| 3 | 52,01667 € | 156,05 € |
| 5 | 50,14000 € | 250,70 € |
| 7 | 48,93429 € | 342,54 € |
| 10 | 47,68300 € | 476,83 € |
| Unit Price without VAT: | 56,25000 € |
|---|---|
| Unit Price with VAT: | 66,93750 € |


