3 Conductor Multi-Conductor Cable Black 20 AWG Braid 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1304.41.01

DigiKey Part Number
C1304-1000-ND
Manufacturer
Encore Wire
Manufacturer Product Number
C1304.41.01
Description
CABLE 3COND 20AWG BLACK SHLD
Manufacturer Standard Lead Time
49 Weeks
Customer Reference
Detailed Description
3 Conductor Multi-Conductor Cable Black 20 AWG Braid 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shield Type
Braid
Mfr
Length
1000.0' (304.8m)
Packaging
Spool
Jacket Color
Black
Part Status
Active
Voltage
300 V
Cable Type
Operating Temperature
-20°C ~ 60°C
Number of Conductors
3
Usage
Communication, Control
Wire Gauge
Jacket (Insulation) Thickness
0.0350" (0.889mm)
Conductor Strand
26/34
Conductor Insulation
Rubber
Conductor Material
Copper, Tinned
Shield Material
Copper, Tinned
Jacket (Insulation) Material
Shield Coverage
80%
Jacket (Insulation) Diameter
0.285" (7.24mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 11
Check for Additional Incoming Stock
All prices are in EUR
Spool
QuantityUnit PriceExt Price
1883,15000 €883,15 €
2846,89000 €1.693,78 €
Manufacturers Standard Package
Unit Price without VAT:883,15000 €
Unit Price with VAT:1.050,94850 €