
C1206.38.01 | |
|---|---|
DigiKey Part Number | C1206.38.01-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | C1206.38.01 |
Description | CABLE 6COND 18AWG BLK SHLD 500' |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 6 Conductor Multi-Conductor Cable Black 18 AWG Braid 500.0' (152.4m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 6 | |
Wire Gauge | ||
Conductor Strand | 41/34 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.370" (9.40mm) | |
Shield Type | Braid | |
Length | 500.0' (152.4m) | |
Jacket Color | Black | |
Ratings | - | |
Features | - | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 60°C | |
Usage | Communication, Control | |
Jacket (Insulation) Thickness | 0.0350" (0.889mm) | |
Conductor Insulation | Rubber | |
Shield Material | Copper, Tinned | |
Shield Coverage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25.000 | 0,76663 € | 19.165,75 € |
| Unit Price without VAT: | 0,76663 € |
|---|---|
| Unit Price with VAT: | 0,91229 € |

