
C1203.41.01 | |
|---|---|
DigiKey Part Number | C1203-100-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | C1203.41.01 |
Description | CABLE 3COND 18AWG BLK SHLD 100' |
Customer Reference | |
Detailed Description | 3 Conductor Multi-Conductor Cable Black 18 AWG Braid 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Obsolete | |
Cable Type | ||
Number of Conductors | 3 | |
Wire Gauge | ||
Conductor Strand | 41/34 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.305" (7.75mm) | |
Shield Type | Braid | |
Length | 100.0' (30.5m) | |
Jacket Color | Black | |
Ratings | - | |
Features | - | |
Voltage | 300 V | |
Operating Temperature | -25°C ~ 60°C | |
Usage | Communication, Control | |
Jacket (Insulation) Thickness | 0.0350" (0.889mm) | |
Conductor Insulation | Rubber | |
Shield Material | Copper, Tinned | |
Shield Coverage | 80% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 138,32000 € | 138,32 € |
| 2 | 131,60000 € | 263,20 € |
| 3 | 127,79333 € | 383,38 € |
| 5 | 123,13200 € | 615,66 € |
| 7 | 120,13857 € | 840,97 € |
| 10 | 117,03100 € | 1.170,31 € |
| 25 | 109,34280 € | 2.733,57 € |
| 50 | 103,79560 € | 5.189,78 € |
| Unit Price without VAT: | 138,32000 € |
|---|---|
| Unit Price with VAT: | 164,60080 € |

