
C1160.41.01 | |
|---|---|
DigiKey Part Number | C1160.41.01-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | C1160.41.01 |
Description | CABLE COAXIAL RG-11 18AWG 1000' |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Coaxial Cable 18 AWG (0.90mm²) RG-11 1000.0' (304.80m) 75 Ohms |
Datasheet | Datasheet |
Category | Impedance 75 Ohms |
Manufacturer Encore Wire | Length 1000.0' (304.80m) |
Series | Jacket Color Black |
Packaging Spool | Usage CATV, MATV |
Part Status Active | Conductor Material Copper, Tinned |
Cable Type Coaxial | Dielectric Material Solid Polyethylene (PE) |
Cable Group RG-11 | Dielectric Diameter 0.258" (6.55mm) |
Wire Gauge 18 AWG (0.90mm²) | Shield Material Copper, Bare |
Conductor Strand 7 Strands / 26 AWG | Shield Coverage 95% |
Jacket (Insulation) Material Poly-Vinyl Chloride (PVC) | VoP, Velocity of Propagation 66.0 |
Jacket (Insulation) Diameter 0.400" (10.16mm) | Base Product Number |
Shield Type Braid |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25.000 | 1,07391 € | 26.847,75 € |
| Unit Price without VAT: | 1,07391 € |
|---|---|
| Unit Price with VAT: | 1,27795 € |

