Coaxial Cable 13 AWG (2.88mm²) RG-8 500.0' (152.40m) 52 Ohms
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1154.38.01

DigiKey Part Number
C1154.38.01-ND
Manufacturer
Encore Wire
Manufacturer Product Number
C1154.38.01
Description
CABLE COAXIAL RG-8 13AWG 500'
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
Coaxial Cable 13 AWG (2.88mm²) RG-8 500.0' (152.40m) 52 Ohms
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance
52 Ohms
Manufacturer
Encore Wire
Length
500.0' (152.40m)
Packaging
Spool
Jacket Color
Black
Part Status
Active
Usage
RF Signal
Cable Type
Coaxial
Conductor Material
Copper, Bare
Cable Group
RG-8
Dielectric Material
Solid Polyethylene (PE)
Wire Gauge
13 AWG (2.88mm²)
Dielectric Diameter
0.285" (7.24mm)
Conductor Strand
7 Strands / 21 AWG
Shield Material
Copper, Bare
Jacket (Insulation) Material
Poly-Vinyl Chloride (PVC)
Shield Coverage
95%
Jacket (Insulation) Diameter
0.405" (10.29mm)
VoP, Velocity of Propagation
66.0
Shield Type
Braid
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Spool
QuantityUnit PriceExt Price
25.0000,47735 €11.933,75 €
Unit Price without VAT:0,47735 €
Unit Price with VAT:0,56805 €