
C1142.41.01 | |
|---|---|
DigiKey Part Number | C1142-100-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | C1142.41.01 |
Description | CABLE COAXIAL RG-59 20AWG 100' |
Customer Reference | |
Detailed Description | Coaxial Cable 20 AWG (0.52mm²) RG-59 100.0' (30.48m) 71 Ohms |
Datasheet | Datasheet |
Category | Impedance 71 Ohms |
Manufacturer Encore Wire | Length 100.0' (30.48m) |
Packaging Bulk | Jacket Color Black |
Part Status Discontinued at DigiKey | Usage CCTV |
Cable Type Coaxial | Conductor Material Copper, Bare |
Cable Group RG-59 | Dielectric Material Cellular (Foam) Polyethylene (Cellular FPE) |
Wire Gauge 20 AWG (0.52mm²) | Dielectric Diameter 0.146" (3.71mm) |
Conductor Strand Solid | Shield Material Copper, Bare |
Jacket (Insulation) Material Poly-Vinyl Chloride (PVC) | Shield Coverage 95% |
Jacket (Insulation) Diameter 0.234" (5.94mm) | VoP, Velocity of Propagation 78.0 |
Shield Type Braid |

