
C1142.18.01 | |
|---|---|
DigiKey Part Number | C1142.18.01-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | C1142.18.01 |
Description | CABLE COAXIAL RG-59 20AWG 500' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Coaxial Cable 20 AWG (0.52mm²) RG-59 500.0' (152.40m) 71 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Encore Wire | |
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | Coaxial | |
Cable Group | RG-59 | |
Wire Gauge | 20 AWG (0.52mm²) | |
Conductor Strand | Solid | |
Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) | |
Jacket (Insulation) Diameter | 0.234" (5.94mm) | |
Shield Type | Braid | |
Impedance | 71 Ohms | |
Length | 500.0' (152.40m) | |
Jacket Color | Black | |
Usage | CCTV | |
Features | - | |
Conductor Material | Copper, Bare | |
Dielectric Material | Cellular (Foam) Polyethylene (Cellular FPE) | |
Dielectric Diameter | 0.146" (3.71mm) | |
Shield Material | Copper, Bare | |
Shield Coverage | 95% | |
VoP, Velocity of Propagation | 78.0 | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25.000 | 0,10986 € | 2.746,50 € |
| Unit Price without VAT: | 0,10986 € |
|---|---|
| Unit Price with VAT: | 0,13073 € |

