
C1106.41.01 | |
|---|---|
DigiKey Part Number | C1106-1000-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | C1106.41.01 |
Description | CABLE COAXIAL RG-59 23AWG 1000' |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Coaxial Cable 23 AWG RG-59 1000.0' (304.80m) 73 Ohms |
Datasheet | Datasheet |
Category | Impedance 73 Ohms |
Manufacturer Encore Wire | Length 1000.0' (304.80m) |
Packaging Spool | Jacket Color Black |
Part Status Active | Usage RF Signal, Video |
Cable Type Coaxial | Conductor Material Steel, Copper Coated |
Cable Group RG-59 | Dielectric Material Solid Polyethylene (PE) |
Wire Gauge 23 AWG | Dielectric Diameter 0.146" (3.71mm) |
Conductor Strand Solid | Shield Material Copper, Bare |
Jacket (Insulation) Material Poly-Vinyl Chloride (PVC) | Shield Coverage 95% |
Jacket (Insulation) Diameter 0.242" (6.15mm) | VoP, Velocity of Propagation 66.0 |
Shield Type Braid | Base Product Number |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1.000 | 0,45337 € | 453,37 € |
| Unit Price without VAT: | 0,45337 € |
|---|---|
| Unit Price with VAT: | 0,53951 € |



