Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

C1103.38.01 | |
|---|---|
DigiKey Part Number | C1103.38.01-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | C1103.38.01 |
Description | CABLE COAXIAL RG-59 22AWG 500' |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Coaxial Cable 22 AWG (0.36mm²) RG-59 500.0' (152.40m) 76 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Encore Wire | |
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | Coaxial | |
Cable Group | RG-59 | |
Wire Gauge | 22 AWG (0.36mm²) | |
Conductor Strand | 7 Strands / 30 AWG | |
Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) | |
Jacket (Insulation) Diameter | 0.242" (6.15mm) | |
Shield Type | Braid | |
Impedance | 76 Ohms | |
Length | 500.0' (152.40m) | |
Jacket Color | Black | |
Usage | CATV | |
Features | - | |
Conductor Material | Copper, Bare | |
Dielectric Material | Cellular (Foam) Polyethylene (Cellular FPE) | |
Dielectric Diameter | 0.146" (3.71mm) | |
Shield Material | Copper, Tinned | |
Shield Coverage | 95% | |
VoP, Velocity of Propagation | 78.0 | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25.000 | 0,16880 € | 4.220,00 € |
| Unit Price without VAT: | 0,16880 € |
|---|---|
| Unit Price with VAT: | 0,20087 € |


