
C0976A.41.10 | |
|---|---|
DigiKey Part Number | C0976AG-500-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | C0976A.41.10 |
Description | CABLE 8COND 22AWG GRAY SHLD 500' |
Customer Reference | |
Detailed Description | 8 Conductor Multi-Conductor Cable Gray 22 AWG Foil, Braid 500.0' (152.4m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 8 | |
Wire Gauge | ||
Conductor Strand | 7/30 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.257" (6.53mm) | |
Shield Type | Foil, Braid | |
Length | 500.0' (152.4m) | |
Jacket Color | Gray | |
Ratings | - | |
Features | - | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 80°C | |
Usage | Computer | |
Jacket (Insulation) Thickness | 0.0320" (0.813mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | Flexfoil®, Copper, Tinned | |
Shield Coverage | 100%, 65% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 688,44000 € | 688,44 € |
| 2 | 654,31500 € | 1.308,63 € |
| 3 | 635,00667 € | 1.905,02 € |
| 5 | 611,32400 € | 3.056,62 € |
| 7 | 596,11286 € | 4.172,79 € |
| 10 | 580,31200 € | 5.803,12 € |
| Unit Price without VAT: | 688,44000 € |
|---|---|
| Unit Price with VAT: | 819,24360 € |

