
C0973A.41.10 | |
|---|---|
DigiKey Part Number | C0973AG-500-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | C0973A.41.10 |
Description | CABLE 5COND 22AWG GRAY SHLD 500' |
Customer Reference | |
Detailed Description | 5 Conductor Multi-Conductor Cable Gray 22 AWG Foil, Braid 500.0' (152.4m) |
Datasheet | Datasheet |
Category | Shield Type Foil, Braid |
Mfr | Length 500.0' (152.4m) |
Packaging Bulk | Jacket Color Gray |
Part Status Discontinued at DigiKey | Voltage 300 V |
Cable Type | Operating Temperature -20°C ~ 80°C |
Number of Conductors 5 | Usage Computer |
Wire Gauge | Jacket (Insulation) Thickness 0.0320" (0.813mm) |
Conductor Strand 7/30 | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Conductor Material Copper, Tinned | Shield Material Flexfoil®, Copper, Tinned |
Jacket (Insulation) Material | Shield Coverage 100%, 65% |
Jacket (Insulation) Diameter 0.226" (5.74mm) |

