
C0971A.41.10 | |
|---|---|
DigiKey Part Number | C0971AG-500-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | C0971A.41.10 |
Description | CABLE 3COND 22AWG GRAY SHLD 500' |
Customer Reference | |
Detailed Description | 3 Conductor Multi-Conductor Cable Gray 22 AWG Foil, Braid 500.0' (152.4m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 3 | |
Wire Gauge | ||
Conductor Strand | 7/30 | |
Conductor Material | Copper, Annealed Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.199" (5.06mm) | |
Shield Type | Foil, Braid | |
Length | 500.0' (152.4m) | |
Jacket Color | Gray | |
Ratings | ASTM B-33 | |
Features | - | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 80°C | |
Usage | Computer | |
Jacket (Insulation) Thickness | 0.0320" (0.813mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | Flexfoil®, Copper, Tinned | |
Shield Coverage | 100%, 65% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 417,54000 € | 417,54 € |
| 2 | 396,98000 € | 793,96 € |
| 3 | 385,34667 € | 1.156,04 € |
| 5 | 371,08200 € | 1.855,41 € |
| 7 | 361,91857 € | 2.533,43 € |
| 10 | 352,40400 € | 3.524,04 € |
| 25 | 328,85080 € | 8.221,27 € |
| Unit Price without VAT: | 417,54000 € |
|---|---|
| Unit Price with VAT: | 496,87260 € |

