3 Conductor Multi-Conductor Cable Gray 22 AWG Foil, Braid 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0971A.41.10

DigiKey Part Number
C0971AG-100-ND
Manufacturer
Encore Wire
Manufacturer Product Number
C0971A.41.10
Description
CABLE 3COND 22AWG GRAY SHLD 100'
Customer Reference
Detailed Description
3 Conductor Multi-Conductor Cable Gray 22 AWG Foil, Braid 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
3
Wire Gauge
Conductor Strand
7/30
Conductor Material
Copper, Annealed Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.199" (5.06mm)
Shield Type
Foil, Braid
Length
100.0' (30.5m)
Jacket Color
Gray
Ratings
ASTM B-33
Features
-
Voltage
300 V
Operating Temperature
-20°C ~ 80°C
Usage
Computer
Jacket (Insulation) Thickness
0.0320" (0.813mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
Flexfoil®, Copper, Tinned
Shield Coverage
100%, 65%
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
Check for Additional Incoming Stock
Value Added Item
All prices are in EUR
Spool
QuantityUnit PriceExt Price
1134,39000 €134,39 €
5109,95800 €549,79 €
1085,52300 €855,23 €
Manufacturers Standard Package
Unit Price without VAT:134,39000 €
Unit Price with VAT:159,92410 €