
C0971A.41.10 | |
|---|---|
DigiKey Part Number | C0971AG-50-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | C0971A.41.10 |
Description | CABLE 3COND 22AWG GRAY SHLD 50' |
Customer Reference | |
Detailed Description | 3 Conductor Multi-Conductor Cable Gray 22 AWG Foil, Braid 50.00' (15.24m) |
Datasheet | Datasheet |
Category | Shield Type Foil, Braid |
Mfr | Length 50.00' (15.24m) |
Packaging Spool | Jacket Color Gray |
Part Status Active | Ratings ASTM B-33 |
Cable Type | Voltage 300 V |
Number of Conductors 3 | Operating Temperature -20°C ~ 80°C |
Wire Gauge | Usage Computer |
Conductor Strand 7/30 | Jacket (Insulation) Thickness 0.0320" (0.813mm) |
Conductor Material Copper, Annealed Tinned | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Jacket (Insulation) Material | Shield Material Flexfoil®, Copper, Tinned |
Jacket (Insulation) Diameter 0.199" (5.06mm) | Shield Coverage 100%, 65% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,98000 € | 50,98 € |
| 2 | 48,52500 € | 97,05 € |
| 3 | 47,13667 € | 141,41 € |
| 5 | 45,44000 € | 227,20 € |
| 7 | 44,34714 € | 310,43 € |
| 10 | 43,21600 € | 432,16 € |
| Unit Price without VAT: | 50,98000 € |
|---|---|
| Unit Price with VAT: | 60,66620 € |

