
C0952A.41.10 | |
|---|---|
DigiKey Part Number | C0952AG-50-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | C0952A.41.10 |
Description | CABLE 4COND 24AWG GRAY SHLD 50' |
Customer Reference | |
Detailed Description | 4 Conductor Multi-Conductor Cable Gray 24 AWG Foil, Braid 50.00' (15.24m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 4 | |
Wire Gauge | ||
Conductor Strand | 7/32 | |
Conductor Material | Copper, Annealed Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.197" (5.00mm) | |
Shield Type | Foil, Braid | |
Length | 50.00' (15.24m) | |
Jacket Color | Gray | |
Ratings | ASTM B-33 | |
Features | - | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 80°C | |
Usage | Computer | |
Jacket (Insulation) Thickness | 0.0320" (0.813mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | Flexfoil®, Copper, Tinned | |
Shield Coverage | 100%, 65% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,13000 € | 41,13 € |
| 2 | 39,15000 € | 78,30 € |
| 3 | 38,03333 € | 114,10 € |
| 5 | 36,66600 € | 183,33 € |
| 7 | 35,78714 € | 250,51 € |
| 10 | 34,87500 € | 348,75 € |
| 25 | 32,62120 € | 815,53 € |
| 50 | 30,99600 € | 1.549,80 € |
| 100 | 29,43670 € | 2.943,67 € |
| Unit Price without VAT: | 41,13000 € |
|---|---|
| Unit Price with VAT: | 48,94470 € |

