
C0952A.41.10 | |
|---|---|
DigiKey Part Number | C0952AG-100-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | C0952A.41.10 |
Description | CABLE 4COND 24AWG GRAY SHLD 100' |
Customer Reference | |
Detailed Description | 4 Conductor Multi-Conductor Cable Gray 24 AWG Foil, Braid 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 4 | |
Wire Gauge | ||
Conductor Strand | 7/32 | |
Conductor Material | Copper, Annealed Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.197" (5.00mm) | |
Shield Type | Foil, Braid | |
Length | 100.0' (30.5m) | |
Jacket Color | Gray | |
Ratings | ASTM B-33 | |
Features | - | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 80°C | |
Usage | Computer | |
Jacket (Insulation) Thickness | 0.0320" (0.813mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | Flexfoil®, Copper, Tinned | |
Shield Coverage | 100%, 65% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 79,54000 € | 79,54 € |
| 2 | 75,69500 € | 151,39 € |
| 3 | 73,52000 € | 220,56 € |
| 5 | 70,85600 € | 354,28 € |
| 7 | 69,14714 € | 484,03 € |
| 10 | 67,37000 € | 673,70 € |
| 25 | 64,00880 € | 1.600,22 € |
| Unit Price without VAT: | 79,54000 € |
|---|---|
| Unit Price with VAT: | 94,65260 € |

